SN54ALS09FK
vs
8414201CX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFN
DIP
Package Description
QCCN, LCC20,.35SQ
DIP,
Pin Count
20
14
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
ALS
ALS
JESD-30 Code
S-CQCC-N20
R-GDIP-T14
Length
8.89 mm
19.56 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
AND GATE
AND GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
20
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT APPLICABLE
Power Supply Current-Max (ICC)
4 mA
4 mA
Propagation Delay (tpd)
23 ns
69 ns
Qualification Status
Not Qualified
Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
2.03 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT APPLICABLE
Width
8.89 mm
7.62 mm
Base Number Matches
1
1
Max I(ol)
0.004 A
Prop. Delay@Nom-Sup
69 ns
Screening Level
MIL-STD-883
Compare SN54ALS09FK with alternatives
Compare 8414201CX with alternatives