SN54AHC05FK
vs
SN74S133FN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
QFN
Package Description
QCCN,
QCCJ,
Pin Count
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AHC
S
JESD-30 Code
S-CQCC-N20
S-PQCC-J20
Length
8.89 mm
8.9662 mm
Logic IC Type
INVERTER
NAND GATE
Number of Functions
6
1
Number of Inputs
1
13
Number of Terminals
20
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
12 ns
7 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
2 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
NO LEAD
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.89 mm
8.9662 mm
Base Number Matches
1
2
Compare SN54AHC05FK with alternatives
Compare SN74S133FN with alternatives