SN54ACT241W vs 74ACT241FCQR feature comparison

SN54ACT241W Texas Instruments

Buy Now Datasheet

74ACT241FCQR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DFP DFP
Package Description DFP, DFP,
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Family ACT ACT
JESD-30 Code R-GDFP-F20 R-GDFP-F20
Length 13.09 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 9 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 2.286 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.92 mm 6.731 mm
Base Number Matches 1 2

Compare SN54ACT241W with alternatives

Compare 74ACT241FCQR with alternatives