SN54ACT11109J vs 5962-88534022A feature comparison

SN54ACT11109J Texas Instruments

Buy Now Datasheet

5962-88534022A Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP QLCC
Package Description DIP, QCCN, LCC20,.35SQ
Pin Count 16 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code R-GDIP-T16 S-CQCC-N20
Length 19.56 mm
Logic IC Type J-KBAR FLIP-FLOP J-KBAR FLIP-FLOP
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 16 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Propagation Delay (tpd) 9.7 ns 14 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm
fmax-Min 100 MHz 85 MHz
Base Number Matches 1 2
Rohs Code No
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 85000000 Hz
Max I(ol) 0.024 A
Package Equivalence Code LCC20,.35SQ
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-PRF-38535
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SN54ACT11109J with alternatives

Compare 5962-88534022A with alternatives