SN54ACT11109FK
vs
74ACT11109D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
ACT
ACT
JESD-30 Code
S-CQCC-N20
R-PDSO-G16
Length
8.89 mm
9.9 mm
Logic IC Type
J-KBAR FLIP-FLOP
J-KBAR FLIP-FLOP
Number of Bits
2
Number of Functions
2
2
Number of Terminals
20
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Propagation Delay (tpd)
9.7 ns
8.3 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
8.89 mm
3.9 mm
fmax-Min
100 MHz
100 MHz
Base Number Matches
2
4
Pbfree Code
No
Rohs Code
No
Max I(ol)
0.024 A
Package Equivalence Code
SOP16,.25
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SN54ACT11109FK with alternatives
Compare 74ACT11109D with alternatives