SN54AC240FK vs M74HC240M1R feature comparison

SN54AC240FK Texas Instruments

Buy Now Datasheet

M74HC240M1R STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code QFN SOIC
Package Description QCCN, SOP, SOP20,.4
Pin Count 20 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AC HC/UH
JESD-30 Code S-CQCC-N20 R-PDSO-G20
Length 8.89 mm 12.8 mm
Load Capacitance (CL) 50 pF 150 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Propagation Delay (tpd) 8 ns 195 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 2.65 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 8.89 mm 7.5 mm
Base Number Matches 1 1
Rohs Code Yes
Control Type ENABLE LOW
JESD-609 Code e4
Max I(ol) 0.006 A
Package Equivalence Code SOP20,.4
Packing Method TUBE
Prop. Delay@Nom-Sup 27 ns
Terminal Finish NICKEL PALLADIUM GOLD

Compare SN54AC240FK with alternatives

Compare M74HC240M1R with alternatives