SN54ABTE16246WD
vs
SNJ54ABTE16246WD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP,
DFP, FL48,.4,25
Pin Count
48
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
12.3
12.3
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Additional Feature
SUPPORT THE VME64 ETL SPECIFICATION; 25 OHM INCIDENT-WAVE SWITCHING
SUPPORTS VME64 ETL SPECIFICATIONS; 25 OHM INCIDENT WAVE SWITCHING ON PORT A
Family
ABTE/ETL
ABTE/ETL
JESD-30 Code
R-GDFP-F48
R-GDFP-F48
Length
15.748 mm
15.748 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
11
11
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
OPEN-COLLECTOR/3-STATE
OPEN-COLLECTOR/3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Power Supply Current-Max (ICC)
48 mA
48 mA
Propagation Delay (tpd)
5.4 ns
5.4 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.05 mm
3.05 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
9.652 mm
9.652 mm
Base Number Matches
1
1
Rohs Code
No
Candidate List Date
2019-07-16
SVHC Over MCV
7439-92-1
EFUP
50
Control Type
INDEPENDENT/COMMON CONTROL
Count Direction
UNI/BIDIRECTIONAL
Max I(ol)
0.064 A
Package Equivalence Code
FL48,.4,25
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
5.8 ns
Screening Level
38535Q/M;38534H;883B
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SN54ABTE16246WD with alternatives
Compare SNJ54ABTE16246WD with alternatives