SN54ABT843JT
vs
IDT54FBT823ADB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP24,.3
DIP, DIP24,.3
Pin Count
24
24
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH CLEAR AND PRESET
WITH CLEAR AND CLOCK ENABLE
Family
ABT
BCT/FBT
JESD-30 Code
R-GDIP-T24
R-GDIP-T24
Length
32.005 mm
32.004 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.048 A
0.032 A
Number of Bits
9
9
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.3
DIP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
34 mA
1.5 mA
Propagation Delay (tpd)
7.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.445 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BICMOS
BICMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
JESD-609 Code
e0
Screening Level
38535Q/M;38534H;883B
Terminal Finish
Tin/Lead (Sn/Pb)
Trigger Type
POSITIVE EDGE
Compare SN54ABT843JT with alternatives
Compare IDT54FBT823ADB with alternatives