SN54ABT374FK vs 5962-9314901M2A feature comparison

SN54ABT374FK Texas Instruments

Buy Now Datasheet

5962-9314901M2A QP Semiconductor

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC QP SEMICONDUCTOR INC
Part Package Code QFN QLCC
Package Description QCCN, LCC20,.35SQ QCCN,
Pin Count 20 20
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C
Family ABT ABT
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 150000000 Hz
Max I(ol) 0.048 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 30 mA
Prop. Delay@Nom-Sup 7.6 ns
Propagation Delay (tpd) 7.6 ns 7.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 8.89 mm
Base Number Matches 1 1
JESD-609 Code e0
Screening Level MIL-STD-883
Terminal Finish TIN LEAD

Compare SN54ABT374FK with alternatives

Compare 5962-9314901M2A with alternatives