SN5480J vs P54FCT480TLM feature comparison

SN5480J Texas Instruments

Buy Now Datasheet

P54FCT480TLM Pyramid Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC PERFORMANCE SEMICONDUCTOR CORP
Package Description DIP-14 QCCN, LCC28,.45SQ
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature FULL ADDER; 4-IN GATED A/B OPERANDS; COMPLEMENTARY SUM OUTPUTS; PERMITS RIPPLE CARRY CASCADING EVEN PARITY GENERATOR; ODD/EVEN PARITY CHECKER; OPEN DRAIN ACTIVE LOW PARITY ERROR OUTPUT
Family TTL/H/L FCT
JESD-30 Code R-GDIP-T14 S-CQCC-N28
Length 19.56 mm 11.4554 mm
Load Capacitance (CL) 15 pF
Logic IC Type ADDER/SUBTRACTOR PARITY GENERATOR/CHECKER
Number of Bits 1 8
Number of Functions 1 2
Number of Terminals 14 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP14,.3 LCC28,.45SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 31 mA
Propagation Delay (tpd) 80 ns 16 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 11.4554 mm
Base Number Matches 2 1
Part Package Code QLCC
Pin Count 28
JESD-609 Code e0
Output Polarity TRUE
Terminal Finish TIN LEAD

Compare SN5480J with alternatives

Compare P54FCT480TLM with alternatives