SN5480J
vs
CD74HCT85M96G4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Package Description
DIP-14
SOP, SOP16,.4
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
FULL ADDER; 4-IN GATED A/B OPERANDS; COMPLEMENTARY SUM OUTPUTS; PERMITS RIPPLE CARRY CASCADING
CASCADABLE, THREE POSSIBLE OUTPUTS ARE AB
Family
TTL/H/L
HCT
JESD-30 Code
R-GDIP-T14
R-PDSO-G16
JESD-609 Code
e0
e4
Length
19.56 mm
9.9 mm
Logic IC Type
ADDER/SUBTRACTOR
MAGNITUDE COMPARATOR
Number of Bits
1
4
Number of Functions
1
1
Number of Terminals
14
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Propagation Delay (tpd)
80 ns
60 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
16
Samacsys Manufacturer
Texas Instruments
Moisture Sensitivity Level
1
Output Polarity
TRUE
Package Equivalence Code
SOP16,.4
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare SN5480J with alternatives
Compare CD74HCT85M96G4 with alternatives