SN5473J
vs
74H73A
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
SIGNETICS CORP
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP14,.3
|
DIP,
|
Pin Count |
14
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MASTER SLAVE OPERATION
|
MASTER SLAVE OPERATION
|
Family |
TTL/H/L
|
TTL/H/L
|
JESD-30 Code |
R-CDIP-T14
|
R-PDIP-T14
|
Length |
19.56 mm
|
19.05 mm
|
Load Capacitance (CL) |
15 pF
|
25 pF
|
Logic IC Type |
J-K FLIP-FLOP
|
J-K FLIP-FLOP
|
Number of Bits |
2
|
2
|
Number of Functions |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Supply Current-Max (ICC) |
20 mA
|
|
Propagation Delay (tpd) |
40 ns
|
27 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
4.06 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Type |
NEGATIVE EDGE
|
NEGATIVE EDGE
|
Width |
7.62 mm
|
7.62 mm
|
fmax-Min |
15 MHz
|
25 MHz
|
Base Number Matches |
2
|
2
|
|
|
|
Compare SN5473J with alternatives
Compare 74H73A with alternatives