SN5446AJ
vs
MC14558BCLDS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
DIP
Package Description
CERAMIC, DIP-16
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
RIPPLE BLANKING; LAMP TEST INPUT
Family
TTL/H/L
Input Conditioning
STANDARD
JESD-30 Code
R-CDIP-T16
R-XDIP-T16
Length
19.56 mm
Load Capacitance (CL)
15 pF
Logic IC Type
SEVEN SEGMENT DECODER/DRIVER
OTHER DECODER/DRIVER
Number of Functions
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
OPEN-COLLECTOR
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
85 mA
Propagation Delay (tpd)
100 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
NO
Technology
TTL
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Base Number Matches
2
3
JESD-609 Code
e0
Power Supplies
5/15 V
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SN5446AJ with alternatives