SN54265W-10 vs SNJ54265W-00 feature comparison

SN54265W-10 Texas Instruments

Buy Now Datasheet

SNJ54265W-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DFP, DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MIXED WITH 2 INVERTERS/NON-INVERTERS MIXED WITH 2 INVERTERS/NON-INVERTERS
Family TTL/H/L TTL/H/L
JESD-30 Code R-GDFP-F16 R-GDFP-F16
Length 10.2 mm 10.2 mm
Load Capacitance (CL) 15 pF 15 pF
Logic IC Type AND/NAND GATE AND/NAND GATE
Number of Functions 2 2
Number of Inputs 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 34 mA 34 mA
Propagation Delay (tpd) 18 ns 18 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.73 mm 6.73 mm
Base Number Matches 1 1

Compare SN54265W-10 with alternatives

Compare SNJ54265W-00 with alternatives