SN54193W-10 vs M38510/01309BFA feature comparison

SN54193W-10 Texas Instruments

Buy Now Datasheet

M38510/01309BFA Lansdale Semiconductor Inc

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC LANSDALE SEMICONDUCTOR INC
Package Description DFP, DFP, FL16,.3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family TTL/H/L TTL/H/L
JESD-30 Code R-GDFP-F16 R-GDFP-F16
Length 10.2 mm 10.2 mm
Load Capacitance (CL) 15 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 89 mA 89 mA
Propagation Delay (tpd) 47 ns 47 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 2.03 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.73 mm 6.73 mm
fmax-Min 25 MHz 25 MHz
Base Number Matches 1 3
JESD-609 Code e0
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.016 A
Package Equivalence Code FL16,.3
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD

Compare SN54193W-10 with alternatives

Compare M38510/01309BFA with alternatives