SN54174W-10
vs
JM38510/01701BEB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
SIGNETICS CORP
Package Description
DFP,
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
TTL/H/L
TTL/H/L
JESD-30 Code
R-GDFP-F16
R-GDIP-T16
Length
10.2 mm
Load Capacitance (CL)
15 pF
15 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
6
6
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Power Supply Current-Max (ICC)
65 mA
65 mA
Propagation Delay (tpd)
35 ns
30 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
6.73 mm
fmax-Min
25 MHz
25 MHz
Base Number Matches
1
1
Compare SN54174W-10 with alternatives
Compare JM38510/01701BEB with alternatives