SN54174J vs DM54174J feature comparison

SN54174J Texas Instruments

Buy Now Datasheet

DM54174J Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Pin Count 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family TTL/H/L TTL/H/L
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Length 19.56 mm 19.43 mm
Load Capacitance (CL) 15 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 6 6
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 65 mA 65 mA
Propagation Delay (tpd) 35 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 25 MHz 40 MHz
Base Number Matches 2 4
JESD-609 Code e0
Max Frequency@Nom-Sup 30000000 Hz
Max I(ol) 0.016 A
Terminal Finish TIN LEAD

Compare SN54174J with alternatives

Compare DM54174J with alternatives