SN24710DGS
vs
ISL6116CB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTERSIL CORP
Package Description
TSSOP,
PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code
compliant
not_compliant
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
18 V
Input Voltage-Min
2.5 V
JESD-30 Code
S-PDSO-G10
R-PDSO-G8
JESD-609 Code
e4
e0
Length
3 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
10
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
500 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
1.75 mm
Supply Current-Max (Isup)
1.4 mA
5 mA
Supply Voltage-Max (Vsup)
18 V
13.8 V
Supply Voltage-Min (Vsup)
2.5 V
10.2 V
Supply Voltage-Nom (Vsup)
12 V
12 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+2.22V
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
3.9 mm
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Package Equivalence Code
SOP8,.25
Qualification Status
Not Qualified
Compare SN24710DGS with alternatives
Compare ISL6116CB with alternatives