SN050M4R70A2F-0511 vs RGA4R7M1HBK-0511P feature comparison

SN050M4R70A2F-0511 YAGEO Corporation

Buy Now Datasheet

RGA4R7M1HBK-0511P Lelon Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.01005 mA
Length 11 mm 11 mm
Manufacturer Series SN
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE Bulk
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 34 mA 33 mA
Series SN
Surface Mount NO
Tan Delta 0.12
Terminal Pitch 2 mm 2 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare SN050M4R70A2F-0511 with alternatives

Compare RGA4R7M1HBK-0511P with alternatives