SN006M0100BZF70811 vs SB006M100YCF feature comparison

SN006M0100BZF70811 YAGEO Corporation

Buy Now Datasheet

SB006M100YCF Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP DIODES INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.0219 mA 0.00126 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK TR
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 140 mA 126 mA
Surface Mount NO NO
Tan Delta 0.24 0.2
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 1720 mΩ
JESD-609 Code e0
Manufacturer Series SB
Terminal Finish TIN LEAD

Compare SN006M0100BZF70811 with alternatives

Compare SB006M100YCF with alternatives