SMZJ3805B-E3/5B vs SML4756-E3/5A feature comparison

SMZJ3805B-E3/5B Vishay Intertechnologies

Buy Now Datasheet

SML4756-E3/5A Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY SEMICONDUCTORS
Package Description SMB, 2 PIN R-PDSO-C2
Reach Compliance Code not_compliant unknown
Factory Lead Time 8 Weeks
Additional Feature LOW ZENER IMPEDANCE LOW IMPEDANCE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 67 Ω 80 Ω
JEDEC-95 Code DO-214AA DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 47 V 47 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Voltage Tol-Max 4.99% 10%
Working Test Current 8 mA 5.5 mA
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code DO-214AC
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare SMZJ3805B-E3/5B with alternatives

Compare SML4756-E3/5A with alternatives