SMZJ3805B-E3/52 vs 1N3036B-1 feature comparison

SMZJ3805B-E3/52 Vishay Intertechnologies

Buy Now Datasheet

1N3036B-1 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROSEMI CORP
Package Description SMB, 2 PIN HERMETIC SEALED, GLASS PACKAGE-1
Reach Compliance Code not_compliant unknown
Factory Lead Time 8 Weeks
Additional Feature LOW ZENER IMPEDANCE METALLURGICALLY BONDED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 67 Ω 80 Ω
JEDEC-95 Code DO-214AA DO-41
JESD-30 Code R-PDSO-C2 O-LALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 47 V 47 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tol-Max 4.99% 5%
Working Test Current 8 mA 5.5 mA
Base Number Matches 2 4
Pbfree Code No
Part Package Code DO-41
Pin Count 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED

Compare SMZJ3805B-E3/52 with alternatives

Compare 1N3036B-1 with alternatives