SMZJ3805B
vs
MV1N3036DUR-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-214AA
DO-213AB
JESD-30 Code
R-PDSO-C2
O-LELF-R2
Knee Impedance-Max
1000 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.25 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
47 V
47 V
Reverse Current-Max
5 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
C BEND
WRAP AROUND
Terminal Position
DUAL
END
Voltage Tol-Max
5%
1%
Working Test Current
8 mA
5.5 mA
Base Number Matches
1
4
Rohs Code
No
Part Package Code
DO-213AB
Package Description
O-LELF-R2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection
ISOLATED
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare SMZJ3805B with alternatives
Compare MV1N3036DUR-1 with alternatives