SMZJ3801A vs MLL5937B-1 feature comparison

SMZJ3801A Telefunken Microelectronics Gmbh

Buy Now Datasheet

MLL5937B-1 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH MICROSEMI CORP
Reach Compliance Code unknown unknown
Base Number Matches 2 1
Rohs Code No
Part Package Code DO-213AA
Package Description O-XELF-R2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-XELF-R2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 33 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 11.4 mA

Compare MLL5937B-1 with alternatives