SMX55161A-75GBI
vs
SM55161A-70GBM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROSS COMPONENTS
AUSTIN SEMICONDUCTOR INC
Part Package Code
PGA
PGA
Package Description
CERAMIC, PGA-68
PGA, PGA68,9X9
Pin Count
68
68
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FAST PAGE
FAST PAGE
Access Time-Max
75 ns
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
S-CPGA-P68
S-CPGA-P68
Length
24.38 mm
24.38 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
VIDEO DRAM
VIDEO DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
68
68
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
256KX16
256KX16
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.62 mm
3.62 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
24.38 mm
24.38 mm
Base Number Matches
1
1
Package Equivalence Code
PGA68,9X9
Screening Level
MIL-STD-883
Standby Current-Max
0.012 A
Supply Current-Max
0.18 mA
Compare SMX55161A-75GBI with alternatives
Compare SM55161A-70GBM with alternatives