SMV2023-001 vs MA2X339 feature comparison

SMV2023-001 Skyworks Solutions Inc

Buy Now Datasheet

MA2X339 Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC PANASONIC CORP
Part Package Code SOT-23
Package Description R-PDSO-G3 R-PDSO-G2
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW NOISE
Breakdown Voltage-Min 22 V 32 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 10.2% 2%
Diode Capacitance Ratio-Min 4.2 6.22
Diode Capacitance-Nom 4.9 pF 14.847 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 220
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 500
Rep Pk Reverse Voltage-Max 22 V 34 V
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification HYPERABRUPT ABRUPT
Base Number Matches 2 1
Frequency Band VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY

Compare SMV2023-001 with alternatives

Compare MA2X339 with alternatives