SMV1251-011 vs KV1832C feature comparison

SMV1251-011 Skyworks Solutions Inc

Buy Now Datasheet

KV1832C TOKO Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC TOKO INC
Part Package Code SOD
Package Description R-PDSO-G2 R-PDSO-G2
Pin Count 2 2
Manufacturer Package Code SOD-323
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW NOISE
Breakdown Voltage-Min 15 V 28 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 11 3.4
Diode Capacitance-Nom 42 pF 16.6 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Power Dissipation-Max 0.25 W 0.05 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 400
Rep Pk Reverse Voltage-Max 15 V 28 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Variable Capacitance Diode Classification HYPERABRUPT ABRUPT
Base Number Matches 2 2
Frequency Band ULTRA HIGH FREQUENCY

Compare SMV1251-011 with alternatives

Compare KV1832C with alternatives