SMV1235-001LF vs BB148,115 feature comparison

SMV1235-001LF Skyworks Solutions Inc

Buy Now Datasheet

BB148,115 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC NXP SEMICONDUCTORS
Package Description GREEN PACKAGE-3 PLASTIC, SC-76, 2 PIN
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.70
Additional Feature LOW NOISE 2% MATCHED SETS OF 10 DIODES ARE AVAILABLE
Breakdown Voltage-Min 15 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 10%
Diode Capacitance Ratio-Min 1.6 14.5
Diode Capacitance-Nom 11.5 pF 39.3 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band S BAND VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G3 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 750
Rep Pk Reverse Voltage-Max 15 V 30 V
Surface Mount YES YES
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification HYPERABRUPT ABRUPT
Base Number Matches 1 1
Part Package Code SOD
Manufacturer Package Code SOD323
Factory Lead Time 4 Weeks
Samacsys Manufacturer NXP
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 0.01 µA
Reverse Test Voltage 30 V

Compare SMV1235-001LF with alternatives

Compare BB148,115 with alternatives