SMV1213-079LF vs HVU308A feature comparison

SMV1213-079LF Skyworks Solutions Inc

Buy Now Datasheet

HVU308A Hitachi Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC HITACHI LTD
Part Package Code SC-79
Package Description SC-79, 2 PIN R-PDSO-G2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Skyworks
Breakdown Voltage-Min 12 V 35 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 2 7.12
Diode Capacitance-Nom 22 pF 14.8 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 200
Rep Pk Reverse Voltage-Max 12 V 35 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Variable Capacitance Diode Classification HYPERABRUPT ABRUPT
Base Number Matches 1 2

Compare SMV1213-079LF with alternatives

Compare HVU308A with alternatives