SMV1204-105 vs HVC372B feature comparison

SMV1204-105 Skyworks Solutions Inc

Buy Now Datasheet

HVC372B Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC RENESAS ELECTRONICS CORP
Package Description R-CDSO-G3 UFP, 2 PIN
Pin Count 3 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Category CO2 Kg 8.5 8.5
Breakdown Voltage-Min 20 V
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Capacitance Ratio-Min 4.2 2
Diode Capacitance-Nom 4.5 pF 16 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY TO S BAND
JESD-30 Code R-CDSO-G3 R-PDSO-F2
JESD-609 Code e0
Number of Elements 2 1
Number of Terminals 3 2
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 500
Rep Pk Reverse Voltage-Max 20 V 15 V
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification HYPERABRUPT ABRUPT
Base Number Matches 2 2
Candidate List Date 2023-01-17
Diode Cap Tolerance 6.25%
Operating Temperature-Max 125 °C

Compare SMV1204-105 with alternatives

Compare HVC372B with alternatives