SMV1204-105 vs BB555 feature comparison

SMV1204-105 Skyworks Solutions Inc

Buy Now Datasheet

BB555 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC INFINEON TECHNOLOGIES AG
Package Description R-CDSO-G3 SCD-80, 2 PIN
Pin Count 3 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Category CO2 Kg 8.5 8.5
Breakdown Voltage-Min 20 V
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Capacitance Ratio-Min 4.2 6
Diode Capacitance-Nom 4.5 pF 18.7 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY TO S BAND ULTRA HIGH FREQUENCY
JESD-30 Code R-CDSO-G3 R-PDSO-F2
JESD-609 Code e0
Number of Elements 2 1
Number of Terminals 3 2
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 500
Rep Pk Reverse Voltage-Max 20 V 30 V
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification HYPERABRUPT ABRUPT
Base Number Matches 2 2
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2019-01-15
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V3.01
Additional Feature LOW INDUCTANCE
Diode Cap Tolerance 6.67%
Moisture Sensitivity Level 1

Compare SMV1204-105 with alternatives

Compare BB555 with alternatives