SMTPA62 vs P2300SC feature comparison

SMTPA62 Galaxy Microelectronics

Buy Now Datasheet

P2300SC BrightKing Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD BRIGHTKING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Peak Reflow Temperature (Cel) 260
Trigger Device Type SILICON SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 4 7
HTS Code 8541.30.00.80
Breakover Voltage-Max 260 V
Configuration SINGLE
DC Off-state Voltage-Max 190 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-Repetitive Pk On-state Cur 50 A
Number of Elements 1
Number of Terminals 2
On-State Voltage-Max 4 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL