SMT100-270 vs PP3100SB feature comparison

SMT100-270 Littelfuse Inc

Buy Now Datasheet

PP3100SB ProTek Devices

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC PROTEK DEVICES
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
Breakover Voltage-Max 350 V
Non-Repetitive Pk On-state Cur 60 A
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SILICON SURGE PROTECTOR
Base Number Matches 1 1
Pbfree Code No
Part Package Code DO-214AA
Pin Count 2
HTS Code 8542.39.00.01
Moisture Sensitivity Level 1
Telecom IC Type SILICON SURGE PROTECTOR
Terminal Finish TIN LEAD

Compare SMT100-270 with alternatives

Compare PP3100SB with alternatives