SMST4012-SOT23-2 vs MA3X791 feature comparison

SMST4012-SOT23-2 Cobham PLC

Buy Now Datasheet

MA3X791 Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COBHAM PLC PANASONIC CORP
Package Description SOT-23, 3 PIN R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max 0.25 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e6
Number of Elements 2 2
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 4 1
Rohs Code Yes
Part Package Code SOT-23
Pin Count 3
Additional Feature HIGH SPEED SWITCH
Forward Voltage-Max (VF) 0.55 V
Frequency Band VERY HIGH FREQUENCY
JEDEC-95 Code TO-236
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 1 A
Operating Temperature-Max 125 °C
Output Current-Max 0.1 A
Rep Pk Reverse Voltage-Max 30 V

Compare SMST4012-SOT23-2 with alternatives

Compare MA3X791 with alternatives