SMSS-11-26C-L-03.00-S vs 26-32-6114 feature comparison

SMSS-11-26C-L-03.00-S Samtec Inc

Buy Now Datasheet

26-32-6114 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP IDC
Total Number of Contacts 11 11
Base Number Matches 1 1
Additional Feature TRIFURCON, POLARIZED
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-2

Compare SMSS-11-26C-L-03.00-S with alternatives

Compare 26-32-6114 with alternatives