SMS7630-079 vs HSMS-2852#T30G feature comparison

SMS7630-079 Skyworks Solutions Inc

Buy Now Datasheet

HSMS-2852#T30G Avago Technologies

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC AVAGO TECHNOLOGIES INC
Part Package Code SC-79
Package Description R-PDSO-F2 R-PDSO-G3
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Additional Feature LOW NOISE
Configuration SINGLE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max 0.3 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Forward Voltage-Max (VF) 0.12 V
Frequency Band X BAND ULTRA HIGH FREQUENCY TO C BAND
JESD-30 Code R-PDSO-F2 R-PDSO-G3
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 2
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.05 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 220
Power Dissipation-Max 0.075 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD TIN
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Type of Schottky Barrier ZERO BARRIER
Base Number Matches 2 1
Pulsed Input Power-Max 0.15 W

Compare SMS7630-079 with alternatives

Compare HSMS-2852#T30G with alternatives