SMS7621-079
vs
SMSA7621-060
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ALPHA INDUSTRIES INC
SKYWORKS SOLUTIONS INC
Part Package Code
SC-79
Package Description
PLASTIC, SC-79, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8541.10.00.60
Additional Feature
LOW NOISE
Configuration
SINGLE
SINGLE
Diode Capacitance-Max
0.26 pF
0.18 pF
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
Frequency Band
X BAND
W BAND
JESD-30 Code
R-PDSO-F2
R-PBCC-N2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Power Dissipation-Max
0.075 W
0.075 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
NO LEAD
Terminal Position
DUAL
BOTTOM
Type of Schottky Barrier
LOW BARRIER
LOW BARRIER
Base Number Matches
3
1
Breakdown Voltage-Min
2 V
Forward Voltage-Max (VF)
0.32 V
Operating Frequency-Max
24 GHz
Operating Frequency-Min
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.05 A
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101
Reverse Test Voltage
2 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SMSA7621-060 with alternatives