SMS3926-022LF vs DMF3926-100 feature comparison

SMS3926-022LF Skyworks Solutions Inc

Buy Now Datasheet

DMF3926-100 Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Package Description ROHS COMPLIANT PACKAGE-4 GREEN, CERAMIC PACKAGE-4
Pin Count 4 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Case Connection ANODE AND CATHODE
Configuration RING, 4 ELEMENTS RING, 4 ELEMENTS
Diode Capacitance-Max 0.5 pF 0.5 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Frequency Band C BAND C BAND
JESD-30 Code R-PDSO-G4 R-CUUC-N4
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Number of Elements 4 4
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE UNCASED CHIP
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.075 W 0.075 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) 40 40
Type of Schottky Barrier LOW BARRIER LOW BARRIER
Base Number Matches 1 2
Additional Feature HIGH RELIABILITY
Operating Frequency-Max 6 GHz
Pulsed Input Power-Max 0.075 W

Compare SMS3926-022LF with alternatives

Compare DMF3926-100 with alternatives