SMS3926-022
vs
DMF3926-101
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ALPHA INDUSTRIES INC
|
ALPHA INDUSTRIES INC
|
Package Description |
R-PDSO-G4
|
R-XUUC-N4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.60
|
8541.10.00.60
|
Configuration |
RING, 4 ELEMENTS
|
SINGLE
|
Diode Capacitance-Max |
0.5 pF
|
0.5 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
MIXER DIODE
|
MIXER DIODE
|
Frequency Band |
C BAND
|
C BAND
|
JESD-30 Code |
R-PDSO-G4
|
R-XUUC-N4
|
Number of Elements |
4
|
1
|
Number of Terminals |
4
|
4
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
UNCASED CHIP
|
Power Dissipation-Max |
0.075 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Position |
DUAL
|
UPPER
|
Type of Schottky Barrier |
LOW BARRIER
|
LOW BARRIER
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
COB
|
Pin Count |
|
4
|
Additional Feature |
|
HIGH RELIABILITY
|
Pulsed Input Power-Max |
|
0.075 W
|
|
|
|
Compare SMS3926-022 with alternatives
Compare DMF3926-101 with alternatives