SMS3926-022
vs
BAT14-099R
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ALPHA INDUSTRIES INC
|
SIEMENS A G
|
Package Description |
R-PDSO-G4
|
R-PDSO-G4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.60
|
8541.10.00.60
|
Configuration |
RING, 4 ELEMENTS
|
CROSSOVER RING, 4 ELEMENTS
|
Diode Capacitance-Max |
0.5 pF
|
0.38 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
MIXER DIODE
|
MIXER DIODE
|
Frequency Band |
C BAND
|
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
Number of Elements |
4
|
4
|
Number of Terminals |
4
|
4
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.075 W
|
0.1 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Type of Schottky Barrier |
LOW BARRIER
|
MEDIUM BARRIER
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
Case Connection |
|
ANODE AND CATHODE
|
Forward Voltage-Max (VF) |
|
0.48 V
|
JESD-609 Code |
|
e0
|
Operating Frequency-Max |
|
12 GHz
|
Operating Temperature-Max |
|
150 °C
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare SMS3926-022 with alternatives
Compare BAT14-099R with alternatives