SMS3923-011 vs 1SS390TE61 feature comparison

SMS3923-011 Alpha Industries

Buy Now Datasheet

1SS390TE61 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALPHA INDUSTRIES INC ROHM CO LTD
Part Package Code SOD
Package Description PLASTIC, SOD-323, 2 PIN
Pin Count 2
Manufacturer Package Code SOD-323
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration SINGLE SINGLE
Diode Capacitance-Max 1.23 pF 1.2 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.075 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer ROHM Semiconductor
Additional Feature HIGH RELIABILITY
Forward Voltage-Max (VF) 1 V
JESD-609 Code e1
Operating Temperature-Max 125 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 35 V
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMS3923-011 with alternatives

Compare 1SS390TE61 with alternatives