SMS3922-075 vs DB3X315E feature comparison

SMS3922-075 Alpha Industries

Buy Now Datasheet

DB3X315E Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALPHA INDUSTRIES INC PANASONIC CORP
Part Package Code SC-70
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max 1.03 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.075 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Forward Voltage-Max (VF) 0.4 V
Operating Temperature-Max 125 °C
Output Current-Max 0.03 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 30 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMS3922-075 with alternatives

Compare DB3X315E with alternatives