SMS-121-01-H-D
vs
SSM-121-L-DV-A-P-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
SAMTEC
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD
GOLD (10)
Contact Finish Termination
GOLD OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
1.27 mm
2.54 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
42
42
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
TIGER CLAW CONTACT
Board Mounting Option
PEG
Body Breadth
0.2 inch
Body Depth
0.288 inch
Body Length
2.1 inch
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Insertion Force-Max
1.21 N
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING
Number Of PCB Rows
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.65 mm
Plating Thickness
10u inch
Rated Current (Power)
5.2 A
Rated Current (Signal)
5.2 A
Reference Standard
UL
UL Flammability Code
94V-0
Withdrawl Force-Min
1.21 N
Compare SMS-121-01-H-D with alternatives
Compare SSM-121-L-DV-A-P-TR with alternatives