SMS-106-01-SM-D
vs
803-13-012-20-001000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
MILL-MAX MFG CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.90.40.00
Samacsys Manufacturer
SAMTEC
Additional Feature
TIGER BUY CONTACT
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
1.27 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
12
12
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Compare SMS-106-01-SM-D with alternatives
Compare 803-13-012-20-001000 with alternatives