SMS-101-01-T-S vs CES-101-02-T-S feature comparison

SMS-101-01-T-S Samtec Inc

Buy Now Datasheet

CES-101-02-T-S Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC SAMTEC
Body Breadth 0.12 inch 0.12 inch
Body Depth 0.335 inch 0.2 inch
Body Length 0.05 inch 0.1 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN OVER NICKEL MATTE TIN
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.224 N 2.224 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 150u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL, CSA
Terminal Length 0.1 inch 0.215 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 1 1
Withdrawl Force-Min 1.668 N 1.112 N
Base Number Matches 1 2
Package Description ROHS COMPLIANT
Additional Feature LOW PROFILE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Polarization Key POLARIZED HOUSING
UL Flammability Code 94V-0

Compare SMS-101-01-T-S with alternatives

Compare CES-101-02-T-S with alternatives