SMRF1812S-153MLF
vs
SMRF1812S-153M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
GOWANDA ELECTRONICS CORP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1812
1812
Construction
Rectangular
Rectangular
Core Material
FERRITE
FERRITE
DC Resistance
4.71 Ω
4.71 Ω
Inductance-Nom (L)
150 µH
150 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
3.5 mm
3.5 mm
Package Length
4.8 mm
4.8 mm
Package Style
SMT
SMT
Package Width
3.4 mm
3.4 mm
Packing Method
TR, 13 Inch
TR, 13 Inch
Quality Factor-Min (at L-nom)
40
40
Rated Current-Max
0.206 A
0.206 A
Self Resonance Frequency
5 MHz
5 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Lead (Sn63Pb37)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
J BEND
J BEND
Test Frequency
0.79 MHz
0.79 MHz
Tolerance
20%
20%
Base Number Matches
1
2