SMRF1010-330K vs M83446/4-06B feature comparison

SMRF1010-330K Gowanda Electronics Corporation

Buy Now Datasheet

M83446/4-06B Gowanda Electronics Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer GOWANDA ELECTRONICS CORP GOWANDA ELECTRONICS CORP
Package Description CHIP, 1010 1311
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1010 1010
Construction Rectangular Rectangular
Core Material Phenolic FERRITE
DC Resistance 0.235 Ω 0.235 Ω
Inductance-Nom (L) 0.33 µH 0.33 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.16 mm 2.16 mm
Package Length 2.79 mm 2.28 mm
Package Style SMT SMT
Package Width 2.79 mm 2.28 mm
Packing Method TR, 7 Inch TR, 7 Inch
Quality Factor-Min (at L-nom) 25 25
Rated Current-Max 0.645 A 0.645 A
Reference Standard M83446/04 MIL-PRF-83446/4
Self Resonance Frequency 300 MHz 300 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 25 MHz 25 MHz
Tolerance 10% 10%
Base Number Matches 3 1

Compare SMRF1010-330K with alternatives

Compare M83446/4-06B with alternatives