SMRF1010-330K
vs
M83446/4-06A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
GOWANDA ELECTRONICS CORP
Package Description
CHIP, 1010
1311
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1010
1010
Construction
Rectangular
Rectangular
Core Material
Phenolic
FERRITE
DC Resistance
0.235 Ω
0.235 Ω
Inductance-Nom (L)
0.33 µH
0.33 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
e4
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
2.16 mm
2.16 mm
Package Length
2.79 mm
2.28 mm
Package Style
SMT
SMT
Package Width
2.79 mm
2.28 mm
Packing Method
TR, 7 Inch
TR, 7 Inch
Quality Factor-Min (at L-nom)
25
25
Rated Current-Max
0.645 A
0.645 A
Reference Standard
M83446/04
MIL-PRF-83446/4
Self Resonance Frequency
300 MHz
300 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Gold (Au)
GOLD
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
25 MHz
25 MHz
Tolerance
10%
10%
Base Number Matches
3
1
Compare SMRF1010-330K with alternatives
Compare M83446/4-06A with alternatives