SMRF1010-033KS vs M83446/4-43B feature comparison

SMRF1010-033KS Gowanda Electronics Corporation

Buy Now Datasheet

M83446/4-43B Gowanda Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer GOWANDA ELECTRONICS CORP GOWANDA ELECTRONICS CORP
Package Description CHIP CHIP
Reach Compliance Code not_compliant not_compliant
Case/Size Code 1010 1010
Construction Rectangular Rectangular
Core Material Phenolic PHENOLIC
DC Resistance 0.12 Ω 0.12 Ω
Inductance-Nom (L) 0.033 µH 0.033 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.16 mm 2.16 mm
Package Length 2.79 mm 2.28 mm
Package Style SMT SMT
Package Width 2.79 mm 2.28 mm
Packing Method TR, 7 Inch TR, 7 Inch
Quality Factor-Min (at L-nom) 48 48
Rated Current-Max 0.9 A 0.9 A
Reference Standard M83446/04 MIL-PRF-83446/4
Self Resonance Frequency 1450 MHz 1450 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 50 MHz 50 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare SMRF1010-033KS with alternatives

Compare M83446/4-43B with alternatives