SMR7.5103M63K01L16.5TA18
vs
F211KG103M063P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 3916
, 3916
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.70
Capacitance
0.01 µF
0.01 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULFIDE
POLYPHENYLENE SULFIDE
Height
8 mm
8 mm
Length
10 mm
10 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
AMMO PACK
TR, 20 INCH
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
40 V
40 V
Rated (DC) Voltage (URdc)
63 V
63 V
Surface Mount
NO
NO
Terminal Pitch
7.5 mm
7.5 mm
Terminal Shape
WIRE
WIRE
Width
4 mm
4 mm
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e3
Package Shape
RECTANGULAR PACKAGE
Terminal Finish
TIN
Compare SMR7.5103M63K01L16.5TA18 with alternatives
Compare F211KG103M063P with alternatives